
2003750000 | |
|---|---|
DigiKey Part Number | 281-2003750000-ND |
Manufacturer | |
Manufacturer Product Number | 2003750000 |
Description | DEK 5/3.5 PLUS MC NE WS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 3.5mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.138" (3.50mm) | |
For Use With/Related Products | 3.5mm Wide Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.207.82000 | kr.207.82 |
| 10 | kr.176.61300 | kr.1,766.13 |
| 25 | kr.165.55440 | kr.4,138.86 |
| 50 | kr.157.65720 | kr.7,882.86 |
| 100 | kr.150.13790 | kr.15,013.79 |
| 250 | kr.140.74908 | kr.35,187.27 |
| Unit Price without VAT: | kr.207.82000 |
|---|---|
| Unit Price with VAT: | kr.259.77500 |

