



2003120000 | |
|---|---|
DigiKey Part Number | 281-2003120000-ND |
Manufacturer | |
Manufacturer Product Number | 2003120000 |
Description | FEED-THROUGH TERMINAL BLOCK, PUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Gray 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.29000 | kr.20.29 |
| 10 | kr.14.48700 | kr.144.87 |
| 25 | kr.12.65200 | kr.316.30 |
| 50 | kr.11.49320 | kr.574.66 |
| 100 | kr.10.52630 | kr.1,052.63 |
| 300 | kr.9.34580 | kr.2,803.74 |
| 500 | kr.8.92278 | kr.4,461.39 |
| 1.000 | kr.8.45426 | kr.8,454.26 |
| 5.000 | kr.7.72335 | kr.38,616.75 |
| Unit Price without VAT: | kr.20.29000 |
|---|---|
| Unit Price with VAT: | kr.25.36250 |

