



1992260000 | |
---|---|
DigiKey Part Number | 281-1992260000-ND |
Manufacturer | |
Manufacturer Product Number | 1992260000 |
Description | INITIATOR/ACTUATOR TERMINAL, PUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 14-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In | |
Current - IEC | 13.5 A | |
Voltage - IEC | 250V | |
Current - UL | 13 A | |
Voltage - UL | 150V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.5-1.5mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.33.47000 | kr.33.47 |
10 | kr.23.78200 | kr.237.82 |
25 | kr.20.85640 | kr.521.41 |
50 | kr.19.04000 | kr.952.00 |
100 | kr.17.54500 | kr.1,754.50 |
250 | kr.16.00024 | kr.4,000.06 |
500 | kr.15.10502 | kr.7,552.51 |
1.000 | kr.14.40096 | kr.14,400.96 |
Unit Price without VAT: | kr.33.47000 |
---|---|
Unit Price with VAT: | kr.41.83750 |