



1991850000 | |
|---|---|
DigiKey Part Number | 281-1991850000-ND |
Manufacturer | |
Manufacturer Product Number | 1991850000 |
Description | PE TERMINAL, PUSH IN, 6 MM, 800 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Ground, Earth Green, Yellow 8-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 8.1mm | |
Termination Style | Push In | |
Voltage - IEC | - | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-22 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.01000 | kr.43.01 |
| 10 | kr.30.49600 | kr.304.96 |
| 25 | kr.26.81080 | kr.670.27 |
| 50 | kr.24.54520 | kr.1,227.26 |
| 100 | kr.22.69060 | kr.2,269.06 |
| 250 | kr.20.78336 | kr.5,195.84 |
| 500 | kr.19.68294 | kr.9,841.47 |
| 1.000 | kr.18.81997 | kr.18,819.97 |
| Unit Price without VAT: | kr.43.01000 |
|---|---|
| Unit Price with VAT: | kr.53.76250 |











