



1989950000 | |
|---|---|
DigiKey Part Number | 281-1989950000-ND |
Manufacturer | |
Manufacturer Product Number | 1989950000 |
Description | TEST-DISCONNECT TERMINAL, PUSH I |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect Beige 12-28 AWG |
Datasheet | Datasheet |
Category | Current - IEC 20 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 5 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-28 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-2.5mm² |
Disconnect Type Switch, Knife | Color Beige |
Number of Positions 4 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.1mm | Stripping Length 10mm |
Termination Style Push In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1989870000 | Weidmüller | 0 | 281-1989870000-ND | kr.32.12940 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.63000 | kr.57.63 |
| 10 | kr.40.84500 | kr.408.45 |
| 25 | kr.36.01920 | kr.900.48 |
| 50 | kr.33.07940 | kr.1,653.97 |
| 100 | kr.30.68850 | kr.3,068.85 |
| 250 | kr.28.24272 | kr.7,060.68 |
| 500 | kr.26.83778 | kr.13,418.89 |
| 1.000 | kr.25.73871 | kr.25,738.71 |
| Unit Price without VAT: | kr.57.63000 |
|---|---|
| Unit Price with VAT: | kr.72.03750 |

