



1988190000 | |
---|---|
DigiKey Part Number | 281-1988190000-ND |
Manufacturer | |
Manufacturer Product Number | 1988190000 |
Description | SUPPLY TERMINAL, PUSH IN, 10 MM, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 1 Position Isolated Beige 6-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated | |
Disconnect Type | - | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 57 A | |
Voltage - IEC | 800V | |
Current - UL | 51 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.82.05000 | kr.82.05 |
10 | kr.58.28500 | kr.582.85 |
25 | kr.51.66080 | kr.1,291.52 |
50 | kr.47.66720 | kr.2,383.36 |
100 | kr.44.44160 | kr.4,444.16 |
250 | kr.41.16660 | kr.10,291.65 |
500 | kr.39.29510 | kr.19,647.55 |
1.000 | kr.37.83622 | kr.37,836.22 |
Unit Price without VAT: | kr.82.05000 |
---|---|
Unit Price with VAT: | kr.102.56250 |