Parametric Equivalent

| 1971410000 | |
|---|---|
| DigiKey Part Number | 1971410000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1971410000 | 
| Description | TERM BLOCK PLUG 10POS 3.81MM | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 10 Position Terminal Block Plug, Male Pins 0.150" (3.81mm) 180° Free Hanging (In-Line) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Plug, Male Pins | |
| Number of Positions | 10 | |
| Positions Per Level | 10 | |
| Number of Levels | 1 | |
| Pitch | 0.150" (3.81mm) | |
| Header Orientation | - | |
| Plug Wire Entry | 180° | |
| Termination Style | Screw - Clamping Yoke (Tension Sleeve) | |
| Mounting Type | Free Hanging (In-Line) | |
| Current - IEC | 17.5A | |
| Voltage - IEC | 320 V | |
| Current - UL | 10 A | |
| Voltage - UL | 300 V | |
| Wire Gauge or Range - AWG | 16-28 AWG | |
| Wire Gauge or Range - mm² | 0.2-1.5mm² | |
| Color | Black | |
| Operating Temperature | -50°C ~ 120°C | |
| Contact Mating Finish | Tin | |
| Features | Mating Flange | |
| Material Flammability Rating | UL94 V-0 | |
| Ingress Protection | IP20 | |
| Screw Size | M2 | |
| Torque - Screw | 0.2-0.25 Nm (1.7-2.2 Lb-In) | |
| Wire Strip Length | 7mm | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyamide (PA), Nylon, Glass Filled | |
| Contact Tail Length | - | |
| Insulation Height | 0.437" (11.10mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | kr.71.46360 | kr.3,573.18 | 
| Unit Price without VAT: | kr.71.46360 | 
|---|---|
| Unit Price with VAT: | kr.89.32950 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                










 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark