1967220000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1967220000
RockStar ModuPlug sample Box Handling

1967220000

DigiKey Part Number
1967220000-ND
Manufacturer
Manufacturer Product Number
1967220000
Description
INSERT FEMALE 3+2POS+1GND CLAMP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Female Insert 3+2+Ground Position Tension Clamp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
3+2+Ground
Size
4
Termination Style
Tension Clamp
Voltage Rating
600V
Current Rating (Amps)
20A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC), Glass Filled
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.137.64000kr.137.64
Manufacturers Standard Package
Unit Price without VAT:kr.137.64000
Unit Price with VAT:kr.172.05000