Fiber Optic Receptacle Connector LC Duplex Beige
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1964420000

DigiKey Part Number
1964420000-ND
Manufacturer
Manufacturer Product Number
1964420000
Description
CONN FIBER LC RECEPT DUPLX
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fiber Optic Receptacle Connector LC Duplex Beige
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Style
LC
Connector Type
Receptacle
Simplex/Duplex
Duplex
Mode
Multimode
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Housing Color
Beige
Boot Color
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Attenuation - Typ
-0.4dB
Reflection
-30dB
Housing Material
Polybutylene Terephthalate (PBT)
Ferrule Material
-
Body Material
Zinc Die Cast
Operating Temperature
-40°C ~ 70°C
Mating Cycles
1000
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.187.56300kr.1,875.63
Manufacturers Standard Package
Unit Price without VAT:kr.187.56300
Unit Price with VAT:kr.234.45375