Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded
1963490000
1963490000

1963490000

DigiKey Part Number
281-3481-ND
Manufacturer
Manufacturer Product Number
1963490000
Description
CONN MOD COUPLER 8P8C TO 8P8C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Square Flange
Manufacturer
Weidmüller
Ratings
Cat6a
Series
Shielding
Shielded
Packaging
Bulk
Shell Material, Finish
Polyamide (PA), Nylon
Part Status
Active
Contact Finish
Gold
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Contact Finish Thickness
100.0µin (2.54µm)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Contact Material
Nickel
Type
Coupler
Operating Temperature
-40°C ~ 70°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.212.36000kr.212.36
10kr.180.48000kr.1,804.80
30kr.167.02100kr.5,010.63
50kr.161.11160kr.8,055.58
100kr.153.42780kr.15,342.78
250kr.143.83372kr.35,958.43
Manufacturers Standard Package
Unit Price without VAT:kr.212.36000
Unit Price with VAT:kr.265.45000