
1962530000 | |
|---|---|
DigiKey Part Number | 1962530000-ND |
Manufacturer | |
Manufacturer Product Number | 1962530000 |
Description | CONN MOD PLUG HSG HYBRID BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing, Hybrid Modular Connector Push-Pull Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Weidmüller | Features Strain Relief |
Series | Fastening Type Push-Pull |
Packaging Bulk | Housing Material Polyamide (PA), Nylon |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Connector Type Housing, Hybrid | Mating Cycles 750 |
Mounting Type Free Hanging (In-Line) | Note Insert Not Provided |
Ingress Protection IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.139.10000 | kr.139.10 |
| 10 | kr.118.19700 | kr.1,181.97 |
| Unit Price without VAT: | kr.139.10000 |
|---|---|
| Unit Price with VAT: | kr.173.87500 |






