
1962520000 | |
|---|---|
DigiKey Part Number | 1962520000-ND |
Manufacturer | |
Manufacturer Product Number | 1962520000 |
Description | CONN MOD PLUG HSG HYBRID BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing, Hybrid Modular Connector Push-Pull Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing, Hybrid | |
Mounting Type | Free Hanging (In-Line) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | - | |
Color | Black | |
Features | Cable Clamp | |
Fastening Type | Push-Pull | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 70°C | |
Mating Cycles | 750 | |
Note | Insert Not Provided |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.110.10000 | kr.110.10 |
| 10 | kr.93.55700 | kr.935.57 |
| 25 | kr.87.69680 | kr.2,192.42 |
| 50 | kr.83.51080 | kr.4,175.54 |
| 100 | kr.79.52660 | kr.7,952.66 |
| 250 | kr.74.55116 | kr.18,637.79 |
| 500 | kr.70.99708 | kr.35,498.54 |
| Unit Price without VAT: | kr.110.10000 |
|---|---|
| Unit Price with VAT: | kr.137.62500 |






