



1961750000 | |
|---|---|
DigiKey Part Number | 281-6008-ND |
Manufacturer | |
Manufacturer Product Number | 1961750000 |
Description | CONN TERM BLK DISCONN 12-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 12-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Open | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Screw | |
Current - IEC | 14 A | |
Voltage - IEC | 500V | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | Diode | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.95.54000 | kr.95.54 |
| 10 | kr.67.98400 | kr.679.84 |
| 25 | kr.60.38200 | kr.1,509.55 |
| 50 | kr.55.81600 | kr.2,790.80 |
| 100 | kr.52.13890 | kr.5,213.89 |
| 250 | kr.48.41300 | kr.12,103.25 |
| 500 | kr.46.28822 | kr.23,144.11 |
| 1.000 | kr.44.63404 | kr.44,634.04 |
| Unit Price without VAT: | kr.95.54000 |
|---|---|
| Unit Price with VAT: | kr.119.42500 |








