
| 1958470000 | |
|---|---|
| DigiKey Part Number | 1958470000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1958470000 | 
| Description | TERM BLOCK 21POS 45DEG 5MM PCB | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 21 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Number of Levels | 1 | |
| Positions Per Level | 21 | |
| Pitch | 0.197" (5.00mm) | |
| Mating Orientation | 45° (135°) Angle with Board | |
| Current | 15 A | |
| Voltage | 300 V | |
| Wire Gauge | 14-26 AWG | |
| Mounting Type | Through Hole | |
| Wire Termination | Screwless - Spring Cage, Tension Clamp | |
| Features | Interlocking (Side), Lever Actuated | |
| Color | Orange | |
| Operating Temperature | -50°C ~ 120°C | |
| Housing Material | Thermoplastic, Wemid | |
| Contact Material - Plating | Electrolytic Copper - Tin Plated | |
| Clamp Material - Plating | - | |
| Screw Material - Plating | - | |
| Torque - Screw | - | |
| Screw Thread | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | kr.39.14120 | kr.1,957.06 | 
| Unit Price without VAT: | kr.39.14120 | 
|---|---|
| Unit Price with VAT: | kr.48.92650 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark