
1944190000 | |
|---|---|
DigiKey Part Number | 1944190000-ND |
Manufacturer | |
Manufacturer Product Number | 1944190000 |
Description | TERM BLOCK PLUG 12POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 20 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-30 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-4mm² |
Part Status Active | Color Orange |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 12 | Contact Mating Finish Tin |
Positions Per Level 12 | Features Mating Flange, Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Screw Size M2.5 |
Plug Wire Entry 180° | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 23A | Housing Material Polybutylene Terephthalate (PBT) |
Voltage - IEC 400 V | Insulation Height 0.632" (16.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.114.31000 | kr.114.31 |
| 24 | kr.72.92333 | kr.1,750.16 |
| 48 | kr.67.52500 | kr.3,241.20 |
| 72 | kr.64.86958 | kr.4,670.61 |
| 120 | kr.61.98992 | kr.7,438.79 |
| 264 | kr.58.42288 | kr.15,423.64 |
| 504 | kr.56.15403 | kr.28,301.63 |
| 1.008 | kr.54.24757 | kr.54,681.55 |
| Unit Price without VAT: | kr.114.31000 |
|---|---|
| Unit Price with VAT: | kr.142.88750 |














