



1942900000 | |
---|---|
DigiKey Part Number | 1942900000-ND |
Manufacturer | |
Manufacturer Product Number | 1942900000 |
Description | TERM BLOCK HDR 8POS 3.81MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 17.5A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Orange | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.362" (9.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.25.79000 | kr.25.79 |
10 | kr.18.33000 | kr.183.30 |
25 | kr.16.03840 | kr.400.96 |
50 | kr.14.60220 | kr.730.11 |
100 | kr.13.41310 | kr.1,341.31 |
250 | kr.12.17612 | kr.3,044.03 |
500 | kr.11.45588 | kr.5,727.94 |
1.000 | kr.10.88749 | kr.10,887.49 |
5.000 | kr.10.00430 | kr.50,021.50 |
Unit Price without VAT: | kr.25.79000 |
---|---|
Unit Price with VAT: | kr.32.23750 |