



1938820000 | |
|---|---|
DigiKey Part Number | 1938820000-ND |
Manufacturer | |
Manufacturer Product Number | 1938820000 |
Description | WTL 6/1/STB/TNSC/EN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 8-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Slide | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 7.9mm | |
Termination Style | Screw | |
Current - IEC | 41 A | |
Voltage - IEC | 630V | |
Current - UL | 45 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.62000 | kr.87.62 |
| 10 | kr.62.29100 | kr.622.91 |
| 25 | kr.55.25440 | kr.1,381.36 |
| 50 | kr.51.01920 | kr.2,550.96 |
| 100 | kr.47.60330 | kr.4,760.33 |
| 250 | kr.44.13680 | kr.11,034.20 |
| 500 | kr.42.15758 | kr.21,078.79 |
| 1.000 | kr.40.61537 | kr.40,615.37 |
| Unit Price without VAT: | kr.87.62000 |
|---|---|
| Unit Price with VAT: | kr.109.52500 |

