



1933770000 | |
|---|---|
DigiKey Part Number | 281-5981-ND |
Manufacturer | |
Manufacturer Product Number | 1933770000 |
Description | CONN TERM BLK GROUND 12-30AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Ground, Earth Green, Yellow 12-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.83000 | kr.46.83 |
| 10 | kr.33.21100 | kr.332.11 |
| 25 | kr.29.22120 | kr.730.53 |
| 50 | kr.26.77520 | kr.1,338.76 |
| 100 | kr.24.77700 | kr.2,477.70 |
| 250 | kr.22.72568 | kr.5,681.42 |
| 500 | kr.21.54352 | kr.10,771.76 |
| 1.000 | kr.20.61704 | kr.20,617.04 |
| Unit Price without VAT: | kr.46.83000 |
|---|---|
| Unit Price with VAT: | kr.58.53750 |
















