
1932030000 | |
|---|---|
DigiKey Part Number  | 281-1932030000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1932030000  | 
Description  | TERM BLOCK PLUG 9POS 7.62MM  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | 9 Position Terminal Block Plug, Male Pins 0.300" (7.62mm) 180° Free Hanging (In-Line)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Weidmüller  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Plug, Male Pins  | |
Number of Positions  | 9  | |
Positions Per Level  | 9  | |
Number of Levels  | 1  | |
Pitch  | 0.300" (7.62mm)  | |
Header Orientation  | -  | |
Plug Wire Entry  | 180°  | |
Termination Style  | Screw - Clamping Yoke (Tension Sleeve)  | |
Mounting Type  | Free Hanging (In-Line)  | |
Current - IEC  | 57A  | |
Voltage - IEC  | 1 kV  | |
Current - UL  | 42 A  | |
Voltage - UL  | 600 V  | |
Wire Gauge or Range - AWG  | 8-24 AWG  | |
Wire Gauge or Range - mm²  | 0.2-10mm²  | |
Color  | Black  | |
Operating Temperature  | -50°C ~ 125°C  | |
Contact Mating Finish  | Tin  | |
Features  | Mating Flange  | |
Material Flammability Rating  | UL94 V-0  | |
Ingress Protection  | IP20  | |
Screw Size  | M3  | |
Torque - Screw  | 0.5-0.6 Nm (4.4-5.3 Lb-In)  | |
Wire Strip Length  | 12mm  | |
Contact Material  | Copper Alloy  | |
Housing Material  | Polyamide (PA), Nylon, Glass Filled  | |
Contact Tail Length  | -  | |
Insulation Height  | 0.909" (23.09mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | kr.125.10080 | kr.6,255.04 | 
| Unit Price without VAT: | kr.125.10080 | 
|---|---|
| Unit Price with VAT: | kr.156.37600 | 











