
1931820000 | |
|---|---|
DigiKey Part Number | 1931820000-ND |
Manufacturer | |
Manufacturer Product Number | 1931820000 |
Description | TERM BLOCK PLUG 4POS 7.62MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Blade Pins 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 600 V |
Manufacturer Weidmüller | Wire Gauge or Range - AWG 8-24 AWG |
Series | Wire Gauge or Range - mm² 0.2-6mm² |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 125°C |
Type Plug, Blade Pins | Contact Mating Finish Tin |
Number of Positions 4 | Features Mating Flange |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.300" (7.62mm) | Screw Size M3 |
Plug Wire Entry 180° | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 12mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 41A | Housing Material Polyamide (PA), Nylon, Glass Filled |
Voltage - IEC 1 kV | Insulation Height 0.909" (23.09mm) |
Current - UL 42 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1931980000 | Weidmüller | 9 | 1931980000-ND | kr.12.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.103.09000 | kr.103.09 |
| 10 | kr.73.39800 | kr.733.98 |
| 25 | kr.65.25880 | kr.1,631.47 |
| 50 | kr.60.38460 | kr.3,019.23 |
| 100 | kr.56.46280 | kr.5,646.28 |
| 300 | kr.51.84537 | kr.15,553.61 |
| 500 | kr.50.23460 | kr.25,117.30 |
| 1.000 | kr.48.47577 | kr.48,475.77 |
| Unit Price without VAT: | kr.103.09000 |
|---|---|
| Unit Price with VAT: | kr.128.86250 |




















