
1931490000 | |
|---|---|
cms-digikey-product-number | 1931490000-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 1931490000 |
cms-description | TERM BLOCK HDR 3POS 7.62MM |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | 3 Position Terminal Block Header, Blade Pins 0.300" (7.62mm) 90°, Right Angle, Under Board Through Hole |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Blade Pins | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | 90°, Right Angle, Under Board | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 41A | |
Voltage - IEC | 1 kV | |
Current - UL | 40.5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 130°C | |
Contact Mating Finish | Tin | |
Features | Mating and Mounting Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.449" (11.40mm) |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | kr.48.57000 | kr.48.57 |
| 10 | kr.34.41700 | kr.344.17 |
| 25 | kr.30.29440 | kr.757.36 |
| 50 | kr.27.76980 | kr.1,388.49 |
| 100 | kr.25.70910 | kr.2,570.91 |
| 250 | kr.23.59540 | kr.5,898.85 |
| 500 | kr.22.37802 | kr.11,189.01 |
| 1.000 | kr.21.42419 | kr.21,424.19 |
| Unit Price without VAT: | kr.48.57000 |
|---|---|
| Unit Price with VAT: | kr.60.71250 |
















