
1930760000 | |
|---|---|
DigiKey Part Number | 1930760000-ND |
Manufacturer | |
Manufacturer Product Number | 1930760000 |
Description | TERM BLOCK HDR 7POS 7.62MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Blade Pins 0.300" (7.62mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 1 kV |
Manufacturer Weidmüller | Current - UL 40.5 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 130°C |
Type Header, Blade Pins | Contact Mating Finish Tin |
Number of Positions 7 | Features Mating and Mounting Flange |
Positions Per Level 7 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.300" (7.62mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Polyamide (PA), Nylon, Glass Filled |
Termination Style Solder | Contact Tail Length 0.138" (3.50mm) |
Mounting Type Through Hole | Insulation Height 1.114" (28.30mm) |
Current - IEC 41A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | kr.57.23333 | kr.1,373.60 |
| Unit Price without VAT: | kr.57.23333 |
|---|---|
| Unit Price with VAT: | kr.71.54166 |
















