1930180000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1930170000

DigiKey Part Number
1930170000-ND
Manufacturer
Manufacturer Product Number
1930170000
Description
TERM BLOCK PLUG 3POS 7.62MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Blade Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Blade Sockets
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.300" (7.62mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Mounting Type
Free Hanging (In-Line)
Current - IEC
41A
Voltage - IEC
1 kV
Current - UL
40.5 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
8-24 AWG
Wire Gauge or Range - mm²
0.2-6mm²
Color
Black
Operating Temperature
-50°C ~ 125°C
Contact Mating Finish
Tin
Features
Latch Lock, Mating Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
M3
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Wire Strip Length
12mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon, Glass Filled
Contact Tail Length
-
Insulation Height
0.909" (23.09mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.65.98000kr.65.98
10kr.46.80100kr.468.01
25kr.41.35240kr.1,033.81
50kr.38.04860kr.1,902.43
100kr.35.36730kr.3,536.73
250kr.32.63312kr.8,158.28
500kr.31.06616kr.15,533.08
1.000kr.29.84209kr.29,842.09
Manufacturers Standard Package
Unit Price without VAT:kr.65.98000
Unit Price with VAT:kr.82.47500