
1929560000 | |
|---|---|
DigiKey Part Number | 1929560000-ND |
Manufacturer | |
Manufacturer Product Number | 1929560000 |
Description | TERM BLOCK HDR 6POS 7.62MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Blade Sockets 0.300" (7.62mm) 90°, Right Angle, Under Board Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Blade Sockets | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | 90°, Right Angle, Under Board | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 41A | |
Voltage - IEC | 1 kV | |
Current - UL | 35 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 130°C | |
Contact Mating Finish | Tin | |
Features | Mating and Mounting Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.449" (11.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.69000 | kr.86.69 |
| 10 | kr.61.64300 | kr.616.43 |
| 25 | kr.54.67040 | kr.1,366.76 |
| 50 | kr.50.47520 | kr.2,523.76 |
| 100 | kr.47.08950 | kr.4,708.95 |
| 250 | kr.43.65464 | kr.10,913.66 |
| 500 | kr.41.69306 | kr.20,846.53 |
| 1.000 | kr.40.16492 | kr.40,164.92 |
| Unit Price without VAT: | kr.86.69000 |
|---|---|
| Unit Price with VAT: | kr.108.36250 |

























