1929450000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1929450000

DigiKey Part Number
1929450000-ND
Manufacturer
Manufacturer Product Number
1929450000
Description
TERM BLOCK HDR 6POS 7.62MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Header, Blade Sockets 0.300" (7.62mm) 90°, Right Angle, Under Board Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Header, Blade Sockets
Number of Positions
6
Positions Per Level
6
Number of Levels
1
Pitch
0.300" (7.62mm)
Header Orientation
90°, Right Angle, Under Board
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
41A
Voltage - IEC
1 kV
Current - UL
35 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-50°C ~ 130°C
Contact Mating Finish
Tin
Features
Mating and Mounting Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon, Glass Filled
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.449" (11.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.108.68000kr.108.68
10kr.77.43900kr.774.39
25kr.68.91440kr.1,722.86
50kr.63.81240kr.3,190.62
100kr.59.71280kr.5,971.28
250kr.55.56804kr.13,892.01
500kr.53.20888kr.26,604.44
1.000kr.51.37393kr.51,373.93
Manufacturers Standard Package
Unit Price without VAT:kr.108.68000
Unit Price with VAT:kr.135.85000