
1928650000 | |
|---|---|
DigiKey Part Number | 1928650000-ND |
Manufacturer | |
Manufacturer Product Number | 1928650000 |
Description | TERM BLOCK HDR 5POS 7.62MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Blade Sockets 0.300" (7.62mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Blade Sockets | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 41A | |
Voltage - IEC | 1 kV | |
Current - UL | 42 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 130°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 1.102" (27.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.26000 | kr.93.26 |
| 10 | kr.66.35400 | kr.663.54 |
| 25 | kr.58.90880 | kr.1,472.72 |
| 50 | kr.54.43780 | kr.2,721.89 |
| 100 | kr.50.83480 | kr.5,083.48 |
| 250 | kr.47.18304 | kr.11,795.76 |
| 500 | kr.45.09984 | kr.22,549.92 |
| 1.000 | kr.43.47763 | kr.43,477.63 |
| Unit Price without VAT: | kr.93.26000 |
|---|---|
| Unit Price with VAT: | kr.116.57500 |




















