
1928430000 | |
|---|---|
cms-digikey-product-number | 1928430000-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 1928430000 |
cms-description | TERM BLOCK HDR 6POS 7.62MM |
cms-standard-lead-time | 9 Weeks |
cms-customer-reference | |
cms-detailed-description | 6 Position Terminal Block Header, Blade Sockets 0.300" (7.62mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Blade Sockets | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 41A | |
Voltage - IEC | 1 kV | |
Current - UL | 35 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 130°C | |
Contact Mating Finish | Tin | |
Features | Mating and Mounting Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.449" (11.40mm) |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | kr.108.68000 | kr.108.68 |
| 10 | kr.77.43900 | kr.774.39 |
| 25 | kr.68.91440 | kr.1,722.86 |
| 50 | kr.63.81240 | kr.3,190.62 |
| 100 | kr.59.71280 | kr.5,971.28 |
| 250 | kr.55.56804 | kr.13,892.01 |
| 500 | kr.53.20888 | kr.26,604.44 |
| 1.000 | kr.51.37393 | kr.51,373.93 |
| Unit Price without VAT: | kr.108.68000 |
|---|---|
| Unit Price with VAT: | kr.135.85000 |
















