




| 1924630000 | |
|---|---|
| DigiKey Part Number | 281-7794-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1924630000 | 
| Description | TERM BLOCK PLUG 3POS 10.16MM | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Plug, Female Sockets | |
| Number of Positions | 3 | |
| Positions Per Level | 3 | |
| Number of Levels | 1 | |
| Pitch | 0.400" (10.16mm) | |
| Header Orientation | - | |
| Plug Wire Entry | 180° | |
| Termination Style | Screw - Clamping Yoke (Tension Sleeve) | |
| Mounting Type | Free Hanging (In-Line) | |
| Current - IEC | 78.3A | |
| Voltage - IEC | 1 kV | |
| Current - UL | 60 A | |
| Voltage - UL | 600 V | |
| Wire Gauge or Range - AWG | 4-22 AWG | |
| Wire Gauge or Range - mm² | 0.2-16mm² | |
| Color | Black | |
| Operating Temperature | -50°C ~ 130°C | |
| Contact Mating Finish | Silver | |
| Features | Latch Lock, Mating Flange | |
| Material Flammability Rating | UL94 V-0 | |
| Ingress Protection | IP20 | |
| Screw Size | M4 | |
| Torque - Screw | 1.2-1.5 Nm (10.6-13.3 Lb-In) | |
| Wire Strip Length | 12mm | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyamide (PA), Nylon, Glass Filled | |
| Contact Tail Length | - | |
| Insulation Height | 1.205" (30.61mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.76.61000 | kr.76.61 | 
| 10 | kr.54.39400 | kr.543.94 | 
| 25 | kr.48.16400 | kr.1,204.10 | 
| 50 | kr.44.40320 | kr.2,220.16 | 
| 100 | kr.41.36060 | kr.4,136.06 | 
| 250 | kr.38.26740 | kr.9,566.85 | 
| 500 | kr.36.49804 | kr.18,249.02 | 
| 1.000 | kr.35.11814 | kr.35,118.14 | 
| Unit Price without VAT: | kr.76.61000 | 
|---|---|
| Unit Price with VAT: | kr.95.76250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

















 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark