



1924470000 | |
|---|---|
DigiKey Part Number | 281-3766-ND |
Manufacturer | |
Manufacturer Product Number | 1924470000 |
Description | CONN TERM BLK GROUND 12-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Ground, Earth Green, Yellow 12-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 6 | |
Number of Levels | 2; Connected | |
Terminal - Width | 5.1mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.103.98000 | kr.103.98 |
| 10 | kr.74.04500 | kr.740.45 |
| 25 | kr.65.84720 | kr.1,646.18 |
| 50 | kr.60.93500 | kr.3,046.75 |
| 100 | kr.56.98460 | kr.5,698.46 |
| 250 | kr.52.98796 | kr.13,246.99 |
| 500 | kr.50.71112 | kr.25,355.56 |
| 1.000 | kr.48.93973 | kr.48,939.73 |
| Unit Price without VAT: | kr.103.98000 |
|---|---|
| Unit Price with VAT: | kr.129.97500 |






