


1912440000 | |
|---|---|
DigiKey Part Number | 281-4881-ND |
Manufacturer | |
Manufacturer Product Number | 1912440000 |
Description | INSERT MALE 5POS+1GND CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 5+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 5+Ground | |
Size | 1 | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 16A | |
Contact Type | HE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.79000 | kr.64.79 |
| 10 | kr.55.04400 | kr.550.44 |
| 25 | kr.51.59480 | kr.1,289.87 |
| 50 | kr.49.13120 | kr.2,456.56 |
| 100 | kr.46.78540 | kr.4,678.54 |
| 250 | kr.43.85784 | kr.10,964.46 |
| 500 | kr.41.76602 | kr.20,883.01 |
| 1.000 | kr.39.77494 | kr.39,774.94 |
| Unit Price without VAT: | kr.64.79000 |
|---|---|
| Unit Price with VAT: | kr.80.98750 |
















