1903410000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1903410000
RockStar ModuPlug sample Box Handling

1903410000

DigiKey Part Number
1903410000-ND
Manufacturer
Manufacturer Product Number
1903410000
Description
CONN BASE SIDE ENTRY SZ4 M25
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M25 4 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
4
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M25
Size / Dimension
3.642" L x 2.106" W x 3.799" H (92.50mm x 53.50mm x 96.50mm)
Housing Color
Gray
Features
Cover
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.263.42000kr.263.42
10kr.223.86700kr.2,238.67
25kr.209.85480kr.5,246.37
50kr.199.84420kr.9,992.21
100kr.190.31310kr.19,031.31
250kr.178.41476kr.44,603.69
Manufacturers Standard Package
Unit Price without VAT:kr.263.42000
Unit Price with VAT:kr.329.27500