


1901700000 | |
|---|---|
DigiKey Part Number | 1901700000-ND |
Manufacturer | |
Manufacturer Product Number | 1901700000 |
Description | CONN BASE BOTTOM ENTRY SZ4 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 4 | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | - | |
Size / Dimension | 3.740" L x 1.850" W x 1.154" H (95.00mm x 47.00mm x 29.30mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.151.38000 | kr.151.38 |
| Unit Price without VAT: | kr.151.38000 |
|---|---|
| Unit Price with VAT: | kr.189.22500 |


















