
1900480000 | |
|---|---|
DigiKey Part Number | 1900480000-ND |
Manufacturer | |
Manufacturer Product Number | 1900480000 |
Description | HDC 06B SLU 1M25G |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 3 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 3 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 3.228" L x 2.146" W x 2.126" H (82.00mm x 54.50mm x 54.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.140.22000 | kr.140.22 |
| 10 | kr.119.15700 | kr.1,191.57 |
| 25 | kr.111.69600 | kr.2,792.40 |
| 50 | kr.106.36440 | kr.5,318.22 |
| 100 | kr.101.29020 | kr.10,129.02 |
| 250 | kr.94.95456 | kr.23,738.64 |
| 500 | kr.90.42822 | kr.45,214.11 |
| Unit Price without VAT: | kr.140.22000 |
|---|---|
| Unit Price with VAT: | kr.175.27500 |











