
1900021000 | |
|---|---|
DigiKey Part Number | 1900021000-ND |
Manufacturer | |
Manufacturer Product Number | 1900021000 |
Description | TOOL CABLE GLAND |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Assembly Tool Circular Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Assembly Tool | |
For Use With/Related Products | Circular Connectors | |
Weight | 0.584 lb (264.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,766.98000 | kr.1,766.98 |
| 5 | kr.1,637.83600 | kr.8,189.18 |
| 10 | kr.1,585.24200 | kr.15,852.42 |
| 25 | kr.1,518.34040 | kr.37,958.51 |
| Unit Price without VAT: | kr.1,766.98000 |
|---|---|
| Unit Price with VAT: | kr.2,208.72500 |









