Female Insert 16+Ground Position Push In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert 16+Ground Position Push In
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1896810000

DigiKey Part Number
281-5952-ND
Manufacturer
Manufacturer Product Number
1896810000
Description
INSERT FEMALE 16POS+1GND PUSH IN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Female Insert 16+Ground Position Push In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
16+Ground
Size
5
Termination Style
Push In
Voltage Rating
600V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC), Glass Filled
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 59
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.153.87000kr.153.87
10kr.130.76900kr.1,307.69
25kr.122.58000kr.3,064.50
50kr.116.73080kr.5,836.54
100kr.111.16300kr.11,116.30
250kr.104.21008kr.26,052.52
500kr.99.24320kr.49,621.60
Manufacturers Standard Package
Unit Price without VAT:kr.153.87000
Unit Price with VAT:kr.192.33750