
1889560000 | |
---|---|
DigiKey Part Number | 1889560000-ND |
Manufacturer | |
Manufacturer Product Number | 1889560000 |
Description | WIRE MARKER SLIP-ON 5X30MM TRANS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.20" W x 1.18" L (5.0mm x 30.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Slip-On | |
Size | 0.20" W x 1.18" L (5.0mm x 30.0mm) | |
Cable Diameter | 0.098" ~ 0.197" (2.50mm ~ 5.00mm) | |
Legend | Blank | |
Color | Transparent | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.60000 | kr.1.60 |
10 | kr.1.36300 | kr.13.63 |
25 | kr.1.28000 | kr.32.00 |
50 | kr.1.21860 | kr.60.93 |
100 | kr.1.15970 | kr.115.97 |
250 | kr.1.08696 | kr.271.74 |
500 | kr.1.03514 | kr.517.57 |
1.000 | kr.0.98560 | kr.985.60 |
2.500 | kr.0.92383 | kr.2,309.58 |
Unit Price without VAT: | kr.1.60000 |
---|---|
Unit Price with VAT: | kr.2.00000 |