



1886100000 | |
|---|---|
DigiKey Part Number  | 281-7789-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1886100000  | 
Description  | TERM BLK 24POS 45DEG 3.81MM PCB  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 24 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Weidmüller  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Number of Levels  | 1  | |
Positions Per Level  | 24  | |
Pitch  | 0.150" (3.81mm)  | |
Mating Orientation  | 45° (135°) Angle with Board  | |
Current  | 12 A  | |
Voltage  | 300 V  | |
Wire Gauge  | 16-24 AWG  | |
Mounting Type  | Through Hole  | |
Wire Termination  | Screwless - Push Button Clamp  | |
Features  | -  | |
Color  | Black  | |
Operating Temperature  | -50°C ~ 240°C  | |
Housing Material  | Liquid Crystal Polymer (LCP), Glass Filled  | |
Contact Material - Plating  | Copper Alloy - Tin Plated  | |
Clamp Material - Plating  | -  | |
Screw Material - Plating  | -  | |
Torque - Screw  | -  | |
Screw Thread  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.74.37000 | kr.74.37 | 
| 10 | kr.52.78100 | kr.527.81 | 
| 25 | kr.46.72000 | kr.1,168.00 | 
| 50 | kr.43.05400 | kr.2,152.70 | 
| 100 | kr.40.08770 | kr.4,008.77 | 
| 250 | kr.37.07084 | kr.9,267.71 | 
| 500 | kr.35.34426 | kr.17,672.13 | 
| 1.000 | kr.33.99744 | kr.33,997.44 | 
| Unit Price without VAT: | kr.74.37000 | 
|---|---|
| Unit Price with VAT: | kr.92.96250 | 

