



1885880000 | |
|---|---|
DigiKey Part Number | 281-4856-ND |
Manufacturer | |
Manufacturer Product Number | 1885880000 |
Description | TERM BLOCK 2POS 45DEG 3.81MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1885880000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.5.31500 | kr.53.15 |
| 25 | kr.4.62600 | kr.115.65 |
| 50 | kr.4.17180 | kr.208.59 |
| 100 | kr.3.78290 | kr.378.29 |
| 250 | kr.3.36380 | kr.840.95 |
| 500 | kr.3.11278 | kr.1,556.39 |
| 1.000 | kr.2.91089 | kr.2,910.89 |
| 5.000 | kr.2.59022 | kr.12,951.10 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |











