



1885690000 | |
|---|---|
DigiKey Part Number | 281-2812-ND |
Manufacturer | |
Manufacturer Product Number | 1885690000 |
Description | TERM BLOCK 6POS 45DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.42000 | kr.20.42 |
| 10 | kr.14.57300 | kr.145.73 |
| 25 | kr.12.72560 | kr.318.14 |
| 50 | kr.11.56100 | kr.578.05 |
| 100 | kr.10.59010 | kr.1,059.01 |
| 250 | kr.9.57464 | kr.2,393.66 |
| 500 | kr.8.98100 | kr.4,490.50 |
| 1.000 | kr.8.51110 | kr.8,511.10 |
| 5.000 | kr.7.77830 | kr.38,891.50 |
| Unit Price without VAT: | kr.20.42000 |
|---|---|
| Unit Price with VAT: | kr.25.52500 |


