



1885660000 | |
|---|---|
DigiKey Part Number | 281-2810-ND |
Manufacturer | |
Manufacturer Product Number | 1885660000 |
Description | TERM BLOCK 3POS 45DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1885660000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.18000 | kr.13.18 |
| 10 | kr.9.49100 | kr.94.91 |
| 25 | kr.8.27120 | kr.206.78 |
| 50 | kr.7.48800 | kr.374.40 |
| 100 | kr.6.82620 | kr.682.62 |
| 250 | kr.6.12736 | kr.1,531.84 |
| 500 | kr.5.71444 | kr.2,857.22 |
| 1.000 | kr.5.38566 | kr.5,385.66 |
| 5.000 | kr.4.86939 | kr.24,346.95 |
| Unit Price without VAT: | kr.13.18000 |
|---|---|
| Unit Price with VAT: | kr.16.47500 |


