Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1885210000 | |
|---|---|
DigiKey Part Number | 281-2067-ND |
Manufacturer | |
Manufacturer Product Number | 1885210000 |
Description | TERM BLOCK 5POS 45DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1885210000 Models |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 5 | Operating Temperature -50°C ~ 240°C |
Pitch 0.138" (3.50mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1885680000 | Weidmüller | 0 | 281-8492-ND | kr.21.05000 | Parametric Equivalent |
| 1887460000 | Weidmüller | 0 | 281-8523-2-ND | kr.13.47416 | Parametric Equivalent |
| 1887630000 | Weidmüller | 0 | 281-8534-2-ND | kr.13.47416 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.05000 | kr.21.05 |
| 10 | kr.15.01300 | kr.150.13 |
| 30 | kr.12.77733 | kr.383.32 |
| 60 | kr.11.63183 | kr.697.91 |
| 120 | kr.10.68450 | kr.1,282.14 |
| 270 | kr.9.79789 | kr.2,645.43 |
| 510 | kr.9.24745 | kr.4,716.20 |
| 1.020 | kr.8.76822 | kr.8,943.58 |
| 5.010 | kr.8.02745 | kr.40,217.52 |
| Unit Price without VAT: | kr.21.05000 |
|---|---|
| Unit Price with VAT: | kr.26.31250 |




