



1880420000 | |
|---|---|
DigiKey Part Number | 281-4850-ND |
Manufacturer | |
Manufacturer Product Number | 1880420000 |
Description | CONN TERM BLK DISCONN 10-30AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 10-30 AWG |
Datasheet | Datasheet |
Category | Current - IEC 6.3 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Wire Gauge or Range - AWG 10-30 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-4mm² |
Part Status Active | Features LED |
Type Disconnect | Color Black |
Disconnect Type Fuse, Lever | Fuse Type 6.3mm x 32mm |
Number of Positions 2 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 9.1mm | Stripping Length 10mm |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.206.53000 | kr.206.53 |
| 10 | kr.148.85900 | kr.1,488.59 |
| 25 | kr.133.81240 | kr.3,345.31 |
| 50 | kr.124.94620 | kr.6,247.31 |
| 100 | kr.117.89660 | kr.11,789.66 |
| 250 | kr.110.83480 | kr.27,708.70 |
| 500 | kr.106.84252 | kr.53,421.26 |
| Unit Price without VAT: | kr.206.53000 |
|---|---|
| Unit Price with VAT: | kr.258.16250 |




