
1879100000 | |
|---|---|
DigiKey Part Number | 281-1879100000-ND |
Manufacturer | |
Manufacturer Product Number | 1879100000 |
Description | DIN RAIL 35MMX15MM SLOT 78" STL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 78.740" (2000.00mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Slotted |
Manufacturer Weidmüller | Size 1.378" W x 0.591" H (35.00mm x 15.00mm) |
Series | Length 78.740" (2000.00mm) |
Packaging Box | Thickness 0.059" (1.50mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Galvanized |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0236500000 | Weidmüller | 418 | 281-3826-ND | kr.187.56000 | Parametric Equivalent |
| 1071680000 | Weidmüller | 5 | 281-1071680000-ND | kr.148.39000 | Parametric Equivalent |
| 1837380000 | Weidmüller | 40 | 1837380000-ND | kr.258.07000 | Parametric Equivalent |
| 7907490000 | Weidmüller | 4 | 7907490000-ND | kr.565.55000 | Parametric Equivalent |
| 0806602 | Phoenix Contact | 17 | 277-5578-ND | kr.350.56000 | Parametric Equivalent |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | kr.150.96000 | kr.150.96 |
| 5 | kr.132.18800 | kr.660.94 |
| 10 | kr.124.75100 | kr.1,247.51 |
| Unit Price without VAT: | kr.150.96000 |
|---|---|
| Unit Price with VAT: | kr.188.70000 |

