
1875150000 | |
|---|---|
DigiKey Part Number | 1875150000-ND |
Manufacturer | |
Manufacturer Product Number | 1875150000 |
Description | TERM BLOCK PLUG 1POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - IEC 24A |
Manufacturer Weidmüller | Voltage - IEC 500 V |
Series | Current - UL 5 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.13-4mm² |
Number of Positions 1 | Color Beige |
Positions Per Level 1 | Operating Temperature -50°C ~ 120°C |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Spring Cage, Tension Clamp | Housing Material Thermoplastic, Wemid |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.87000 | kr.24.87 |
| 10 | kr.17.72400 | kr.177.24 |
| 25 | kr.15.49920 | kr.387.48 |
| 50 | kr.14.10460 | kr.705.23 |
| 100 | kr.12.94760 | kr.1,294.76 |
| 250 | kr.11.74184 | kr.2,935.46 |
| 500 | kr.11.03944 | kr.5,519.72 |
| 1.000 | kr.10.48464 | kr.10,484.64 |
| 5.000 | kr.9.62182 | kr.48,109.10 |
| Unit Price without VAT: | kr.24.87000 |
|---|---|
| Unit Price with VAT: | kr.31.08750 |






