
1874490000 | |
|---|---|
DigiKey Part Number | 281-1874490000TR-ND - Tape & Reel (TR) 281-1874490000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1874490000 |
Description | TERM BLK 2P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.07000 | kr.19.07 |
| 10 | kr.13.60600 | kr.136.06 |
| 25 | kr.11.88080 | kr.297.02 |
| 50 | kr.10.78660 | kr.539.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | kr.8.92200 | kr.1,561.35 |
| 350 | kr.8.31091 | kr.2,908.82 |
| 525 | kr.8.01225 | kr.4,206.43 |
| 875 | kr.7.68973 | kr.6,728.51 |
| 1.225 | kr.7.50638 | kr.9,195.32 |
| 1.750 | kr.7.33439 | kr.12,835.18 |
| 4.375 | kr.6.98205 | kr.30,546.47 |
| 8.750 | kr.6.78445 | kr.59,363.94 |
| Unit Price without VAT: | kr.19.07000 |
|---|---|
| Unit Price with VAT: | kr.23.83750 |











