
1873580000 | |
|---|---|
DigiKey Part Number | 281-4845-ND |
Manufacturer | |
Manufacturer Product Number | 1873580000 |
Description | INSERT FEMALE 24POS+1GND PUSH IN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Female Insert 24+Ground Position Push In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 24+Ground | |
Size | 8 | |
Termination Style | Push In | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.161.86000 | kr.161.86 |
| 10 | kr.137.56500 | kr.1,375.65 |
| 25 | kr.128.95040 | kr.3,223.76 |
| 50 | kr.122.79820 | kr.6,139.91 |
| 100 | kr.116.94000 | kr.11,694.00 |
| 250 | kr.109.62672 | kr.27,406.68 |
| 500 | kr.104.40128 | kr.52,200.64 |
| Unit Price without VAT: | kr.161.86000 |
|---|---|
| Unit Price with VAT: | kr.202.32500 |
















