
1868811740 | |
|---|---|
DigiKey Part Number | 281-1868811740-ND |
Manufacturer | |
Manufacturer Product Number | 1868811740 |
Description | CLI C 1-6 GE/SW I2 CD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.17" W x 0.24" L (4.2mm x 6.0mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.17" W x 0.24" L (4.2mm x 6.0mm) | |
Cable Diameter | 0.098" ~ 0.197" (2.50mm ~ 5.00mm) | |
Legend | I2 | |
Color | Yellow | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.0.63804 | kr.159.51 |
| Unit Price without VAT: | kr.0.63804 |
|---|---|
| Unit Price with VAT: | kr.0.79755 |











