
1865510000 | |
|---|---|
DigiKey Part Number | 1865510000-ND |
Manufacturer | |
Manufacturer Product Number | 1865510000 |
Description | TERM BLK 3POS BEIGE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Beige Plug Connection 5.1mm |
Datasheet | Datasheet |
Category | Current - UL 16 A |
Manufacturer Weidmüller | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-4mm² |
Part Status Active | Features Disconnect Switch, Lever |
Type Plug Connection | Housing Color Beige |
Mounting Type DIN Rail | Length 3.425" (87.00mm) |
Number of Positions 3 | Height (Max) 1.437" (36.50mm) |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Plug Receptacles, Push In, Spring | Stripping Length 10mm |
Current - IEC 16 A | Operating Temperature -50°C ~ 120°C |
Voltage - IEC 400 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.33.24360 | kr.1,662.18 |
| Unit Price without VAT: | kr.33.24360 |
|---|---|
| Unit Price with VAT: | kr.41.55450 |















