Male Module without Contacts 3 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Module without Contacts 3 Position Crimp
RockStar ModuPlug sample Box Handling

1862080000

DigiKey Part Number
1862080000-ND
Manufacturer
Manufacturer Product Number
1862080000
Description
MODULE MALE 3POS CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Male Module without Contacts 3 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
Weidmüller
Termination Style
Crimp
Series
Voltage Rating
1000V
Packaging
Bulk
Current Rating (Amps)
57A
Part Status
Active
Contact Type
ConCept C-M3
Connector Type
Module without Contacts
Material Flammability Rating
UL94 V-0
Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.30.96000kr.30.96
10kr.26.29400kr.262.94
30kr.24.33233kr.729.97
50kr.23.47080kr.1,173.54
100kr.22.34970kr.2,234.97
250kr.20.95020kr.5,237.55
500kr.19.95062kr.9,975.31
1.000kr.18.99892kr.18,998.92
2.500kr.17.81070kr.44,526.75
Manufacturers Standard Package
Unit Price without VAT:kr.30.96000
Unit Price with VAT:kr.38.70000