



1861900000 | |
|---|---|
DigiKey Part Number | 281-5942-ND |
Manufacturer | |
Manufacturer Product Number | 1861900000 |
Description | MODULE FEMALE 4POS CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts 4 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 4 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 630V | |
Current Rating (Amps) | 25A | |
Contact Type | ConCept HE | |
Operating Temperature | - | |
Color | - | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.54000 | kr.28.54 |
| 10 | kr.24.25600 | kr.242.56 |
| 25 | kr.22.73800 | kr.568.45 |
| 50 | kr.21.65120 | kr.1,082.56 |
| 100 | kr.20.61760 | kr.2,061.76 |
| 250 | kr.19.32648 | kr.4,831.62 |
| 500 | kr.18.40436 | kr.9,202.18 |
| 1.000 | kr.17.52640 | kr.17,526.40 |
| 2.500 | kr.16.43034 | kr.41,075.85 |
| Unit Price without VAT: | kr.28.54000 |
|---|---|
| Unit Price with VAT: | kr.35.67500 |















